Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
57 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.410 |
5+ | €4.640 |
10+ | €4.210 |
20+ | €3.950 |
50+ | €3.570 |
Price for:Each
Minimum: 1
Multiple: 1
€6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No432002
Order Code1447962
Technical Datasheet
For Use WithNMB Axial Fans
Voltage Rating125V
Fan Side ConnectorStraight Plug
Current Rating10A
Cable Length1.2m
Product Range-
Product Overview
The 432002 is a 48-inch Straight Plug Cordset constructed from 2 conductor 18AWG SPT-1 105 C VW-1. Suitable for use with 3115FS, 3115PS, 3610PS, 4710PS, 4715FS, 4715MS and 5915PC NMB axial fans. Meets UL and CSA requirements.
Applications
HVAC
Technical Specifications
For Use With
NMB Axial Fans
Fan Side Connector
Straight Plug
Cable Length
1.2m
Voltage Rating
125V
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 432002
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824