Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0702-B045-000-00
Order Code1012804
Product RangeBG0702
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0702-B045-000-00
Order Code1012804
Product RangeBG0702
Technical Datasheet
Supply Voltage12VDC
Fan Frame Size75.7mm
External Depth25mm
Air Flow - CFM9.5CFM
Flow Rate - Metric0.27m³/min
Air Flow - m3/min0.27m³/min
Flow Rate - Imperial9.5CFM
Noise Rating43dBA
Power Rating3W
Product RangeBG0702
Product Overview
The BG0702-B045-000-00 is a 12VDC Blower with ball bearing and wire leaded power connection. This DC blower comes with a plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3600RPM Speed rating
- -10 to 70°C Operating temperature range
- 3W Rated power
- 0.61"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Metric
0.27m³/min
Flow Rate - Imperial
9.5CFM
Power Rating
3W
Fan Frame Size
75.7mm
Air Flow - CFM
9.5CFM
Air Flow - m3/min
0.27m³/min
Noise Rating
43dBA
Product Range
BG0702
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796