Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
750 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.620 |
| 10+ | €1.080 |
| 100+ | €0.968 |
| 500+ | €0.928 |
| 1000+ | €0.884 |
| 2500+ | €0.828 |
Price for:Each
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No160-067-010R033
Order Code2124545
Accessory TypeMounting Kit
For Use WithSF67 Series D Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 160-067-010R033 is an IP67 Sealing Flange for use with SF67 series D-sub connectors. This sealing flange eliminates secondary potting operations to seal connector to panel. Available in removable or permanent material types.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Mounting Kit
Thread Size - Metric
-
Product Range
-
For Use With
SF67 Series D Sub Connectors
Thread Size - Imperial
4-40 UNC-2B
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048