Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €0.822 |
100+ | €0.676 |
500+ | €0.633 |
1000+ | €0.582 |
2500+ | €0.570 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-009-273L000
Order Code2294200
Product Range170 Series
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product Range170 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 170 Series D Sub Crimp Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 170-009-273L000 is a 9-way D-Sub Socket and made of steel with nickel-plated finish. It is suitable for use with Norcomp 170 Series D-Sub crimp socket contacts.
- Polybutylene Terephthalate Insulator
- 5A Current Rating
- 15mohms Maximum Contact Resistance
- 1000Mohms Minimum Insulation Resistance
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Norcomp 170 Series D Sub Crimp Socket Contacts
Connector Type
D Sub
Product Range
170 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443