Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €0.933 |
100+ | €0.799 |
500+ | €0.758 |
1000+ | €0.710 |
2500+ | €0.682 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-015-273L000
Order Code2294202
Product Range170 Series
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product Range170 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 170 Series D Sub Crimp Socket Contacts
Product Overview
The 170-015-273L000 is a 15-way Female Crimp and Poke D-sub Connector, 170 series, with nickel-plated shell and glass-filled PBT insulation. Nickel plated shell has indents to provide grounding and additional retention, allows for easy loading of only the positions required using crimp and snap-in contacts. Nylon insulator has minimum contact retention of 10lbs.
- Black colour insulator
- Commercial version of military standard
- UL94V-0 Flammability rating
- 5A Current rating
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- 500VAC Voltage rating (for a minute)
- -50 to +125°C Temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
Norcomp 170 Series D Sub Crimp Socket Contacts
Connector Type
D Sub
Product Range
170 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058