Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No178-009-613R571
Order Code2380644
Product Range178 Series
Technical Datasheet
649 In Stock
990 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
10+ | €6.470 |
25+ | €5.310 |
100+ | €5.090 |
250+ | €4.880 |
500+ | €4.660 |
Price for:Each
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-009-613R571
Order Code2380644
Product Range178 Series
Technical Datasheet
D Sub Shell SizeDE
Upper D Sub Shell SizeDE
No. of Contacts9Contacts
Upper D Sub GenderPlug
No. of Contacts Upper D Sub9Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDE
Lower D Sub GenderPlug
Contact MaterialBrass
No. of Contacts Lower D Sub9
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead (27-Jun-2024)
Product Overview
The 178-009-613R571 is a 9-way Male over Male Right Angle Dual Ports D-sub Connector, 178 series, with nickel-plated shell, gold-plated brass contacts, PA9T insulation and 4-40 hex standoffs/fork board locks. Nickel shell has indents to provide grounding and additional retention.
- Black colour insulator
- High performance stamped contacts
- Provides proper mating while maximizing available board space
- Metal shell for improved shielding
- Fully intermateable with other D-sub connectors
- 5A Current rating
- 1000MΩ Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Gender
Upper - Plug / Lower - Plug
Upper D Sub Shell Size
DE
Upper D Sub Gender
Plug
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DE
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
178 Series
D Sub Shell Size
DE
No. of Contacts
9Contacts
No. of Contacts Upper D Sub
9Contacts
Contact Termination Type
Solder
Lower D Sub Gender
Plug
No. of Contacts Lower D Sub
9
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0172