Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.810 |
10+ | €13.610 |
25+ | €11.190 |
100+ | €10.760 |
250+ | €10.320 |
500+ | €10.250 |
Price for:Each
Minimum: 1
Multiple: 1
€16.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-015-213L001
Order Code2124436
Product Range380 Series
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts15Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCLead (27-Jun-2024)
Product Overview
The Micro D 380 series 1.27mm pitch Micro-D vertical PCB mount standard D-sub Connectors with beryllium copper contacts with 15μ-inch gold plating on contact area or bright tin plating on solder area contact, a thermoplastic insulator and Zn alloy, nickel-plated shell.
- Available in 9, 15 and 25 industry standard sizes/positions
- Micro-miniature size offers economical solutions for commercial applications
- Inter-mateable with most competitors products
- Metal interface allows grounding for improved mechanical and electrical shield conditions
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Gender
Receptacle
No. of Contacts
15Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027