Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No960-015-010R011
Order Code2124446
Product Range960 Series
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.350 |
10+ | €15.900 |
25+ | €15.670 |
100+ | €12.900 |
250+ | €12.760 |
500+ | €12.620 |
Price for:Each
Minimum: 1
Multiple: 1
€19.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No960-015-010R011
Order Code2124446
Product Range960 Series
Technical Datasheet
Product Range960 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 960-015-010R011 is a 15-way 1.27mm pitch Micro-D Female Backshell Kit, 960 series, with tin-plated steel shield, phosphor bronze contacts, nickel-plated steel jackscrews and thermoplastic insulator. Micro-miniature size offers economical solutions for commercial applications; metal interface allows grounding for improved mechanical and electrical shield conditions.
- Intermateable with most competitors products
- -10 to +70°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
960 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015