Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No988-068-130L121
Order Code2421103
Product RangeARMOR 988 Series
Technical Datasheet
272 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.300 |
10+ | €15.740 |
25+ | €13.640 |
100+ | €12.820 |
250+ | €12.070 |
500+ | €11.830 |
Price for:Each
Minimum: 1
Multiple: 1
€19.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No988-068-130L121
Order Code2421103
Product RangeARMOR 988 Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSCSI
Contact Termination TypeSolder
Product RangeARMOR 988 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 988-068-130L121 is a 68-way Half Pitch Pin Connector and Backshell Kit, 988 series, with nickel over copper plated jackscrews, nickel-plated steel clamp, gold-plated phosphor bronze contacts and PBT insulation. Solder cup connector, hardware and backshell supplied in kit.
- Excellent I/O connector
- Accepts a wide variety of cable types
- Highly reliable for high density packaging
- UL94V-0 Flammability rating
- 1A Current rating
- 35mΩ Contact resistance
- 500MΩ Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SCSI
Product Range
ARMOR 988 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 988-068-130L121
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0525