Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-015-M02R152
Order Code2124456
Product RangeCCA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.440 |
| 5+ | €50.580 |
| 10+ | €46.710 |
| 25+ | €42.000 |
| 50+ | €41.160 |
| 100+ | €40.320 |
Price for:Each
Minimum: 1
Multiple: 1
€54.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-015-M02R152
Order Code2124456
Product RangeCCA Series
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type AMicro-D Socket, 15 Way
Connector Type BFree End
No. of Positions15Ways
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCA-015-M02R152 is a 2m 15-way Cable Assembly with micro-D socket to free-end connection. Micro miniature D-sub connector is designed for commercial applications where space is at a premium but a robust shielded I/O connector system is required.
- 1A Contact rating
- -55 to 85°C Operating temperature range
- Metal to metal interface
- Intermates with most commercial competitive products
Applications
Industrial, Commercial
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
7ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type A
Micro-D Socket, 15 Way
No. of Positions
15Ways
Cable Length - Metric
2m
Product Range
CCA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361