Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-025-I36R152
Order Code2471344
Product RangeCCA Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Ways
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColourBlack
Product RangeCCA Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
No. of Positions
25Ways
Cable Length - Metric
900mm
Product Range
CCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088144