Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.920 |
| 5+ | €63.810 |
| 10+ | €52.870 |
| 25+ | €47.400 |
| 50+ | €45.810 |
| 100+ | €43.280 |
Price for:Each
Minimum: 1
Multiple: 1
€72.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-025-M01R152
Order Code2124458
Product RangeCCA Series
Connector Type AMicro-D Socket, 25 Way
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type BFree End
No. of Positions25Ways
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCA-025-M01R152 is a 1m 25-way Cable Assembly with micro-D socket to free-end connection. Micro miniature D-sub connector is designed for commercial applications where space is at a premium but a robust shielded I/O connector system is required.
- 1A Contact rating
- -55 to 85°C Operating temperature range
- Metal to metal interface
- Intermates with most commercial competitive products
Applications
Industrial, Commercial
Technical Specifications
Connector Type A
Micro-D Socket, 25 Way
Connector Type B
Free End
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
25Ways
Cable Length - Metric
1m
Product Range
CCA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0998
