Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoRJM12FD04ST001
Order Code3931836
Product RangeVULCON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.600 |
| 3+ | €25.710 |
Price for:Each
Minimum: 1
Multiple: 1
€35.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoRJM12FD04ST001
Order Code3931836
Product RangeVULCON Series
Technical Datasheet
Adapter Type / Style-
Adapter / Splitter MountingPanel Mount
Convert From Splitter8 Position RJ45 Jack
Convert To Splitter4 Position M12 Receptacle
Adapter Body ColourBlack
Connector Body MaterialBrass Body
Product RangeVULCON Series
SVHCLead
Technical Specifications
Adapter Type / Style
-
Convert From Splitter
8 Position RJ45 Jack
Adapter Body Colour
Black
Product Range
VULCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
4 Position M12 Receptacle
Connector Body Material
Brass Body
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032001