Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.500 |
Price for:Each
Minimum: 1
Multiple: 1
€27.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-EK
Order Code3766062
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernPM1100
Kit Application TypePower Management
Application Sub TypeBattery Charger & Power Delivery
Kit ContentsEvaluation Kit nPM1100
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
nPM1100 evaluation kit for the nPM1100 power management IC with electrical connectors and physical interfaces for operation.
- Input operating voltage range from 4.1V to 6.6V
- Battery operating voltage range from 2.3V to 4.35V
- System voltage range from 3.0V to 5.5V
- 400mA linear charger for lithium polymer and lithium-ion batteries
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Kit nPM1100
Automotive Qualification Standard
-
Silicon Core Number
nPM1100
Application Sub Type
Battery Charger & Power Delivery
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003