Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM2100-QEAA-R7
Order Code4689989
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €2.210 |
50+ | €2.140 |
100+ | €2.070 |
250+ | €2.000 |
500+ | €1.920 |
1000+ | €1.860 |
2500+ | €1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM2100-QEAA-R7
Order Code4689989
Technical Datasheet
IC TypePMIC for Charging Batteries and Power Delivery
Supply Voltage3.4V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
PMIC for Charging Batteries and Power Delivery
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
1
No. of Pins
16Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
3.4V
No. of LDO Regulators
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability