Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF21540-QDAA-R
Order Code3582116
Technical Datasheet
3.201 In Stock
4.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.700 |
| 10+ | €1.670 |
| 25+ | €1.630 |
| 50+ | €1.600 |
| 100+ | €1.560 |
| 250+ | €1.530 |
| 500+ | €1.490 |
| 1000+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF21540-QDAA-R
Order Code3582116
Technical Datasheet
Data Rate-
RF / IF ModulationGFSK, O-QPSK
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current4.1mA
RF IC Case StyleQFN
No. of Pins16Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current115mA
Output Power (dBm)2.5dBm
Sensitivity dBm-100dBm
RF Transceiver ApplicationsAdvanced CE Remote Controls, Asset Tracking, Beacons, Industrial Automation, Medical, Sports, Toys
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
-
Frequency Min
2.36GHz
Receiving Current
4.1mA
No. of Pins
16Pins
Supply Voltage Max
3.6V
Output Power (dBm)
2.5dBm
RF Transceiver Applications
Advanced CE Remote Controls, Asset Tracking, Beacons, Industrial Automation, Medical, Sports, Toys
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
RF / IF Modulation
GFSK, O-QPSK
Frequency Max
2.5GHz
RF IC Case Style
QFN
Supply Voltage Min
1.7V
Transmitting Current
115mA
Sensitivity dBm
-100dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045