Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.700 |
| 10+ | €1.670 |
| 25+ | €1.630 |
| 50+ | €1.600 |
| 100+ | €1.560 |
| 250+ | €1.530 |
| 500+ | €1.490 |
| 1000+ | €1.460 |
Product Information
Product Overview
NRF21540-QDAA-R7 is a nRF21540 RF front-end module suitable for Bluetooth Low Energy and IEEE 802.15.4 range extension. The features include a configurable gain power amplifier (PA) in the transmit path (TX) and low noise amplifier (LNA) in the receive path (RX). Single-ended operation on both TRX and ANT1/2 ports is supported and requires only three external components (for single antenna operation) for the RF path. The device is controlled through a set of input pins and/or through the SPI interface, by writing to internal control registers. The two antenna ports enable applications using antenna diversity and can be selected using pin ANT-SEL. The device features highly configurable gain in Transmit state, enabling the application to implement adaptive gain control algorithms. Typical applications include smart Home applications, industrial and factory automation, asset tracking, advanced CE remote controls, sports and fitness, toys, medical, and beacons.
- Maximum output power of 22dBm
- User programmable modes for TX gain
- Support for two antenna interfaces
- Receive gain is +13dB
- Single-ended 50 ohm matched input and output
- 115mA current consumption at +20dBm output power
- Supply voltage range from 1.7 to 3.6V, suitable for 1.8+/-5% systems
- Radio front-end /range extender for 2.4GHz
- QFN-16 package
- Operating temperature range from -40°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2.36GHz
4.1mA
16Pins
3.6V
2.5dBm
Advanced CE Remote Controls, Asset Tracking, Beacons, Industrial Automation, Medical, Sports, Toys
105°C
MSL 2 - 1 year
GFSK, O-QPSK
2.5GHz
QFN
1.7V
115mA
-100dBm
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate