Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.800 |
| 10+ | €2.740 |
| 25+ | €2.690 |
| 50+ | €2.630 |
| 100+ | €2.580 |
| 250+ | €2.520 |
| 500+ | €2.460 |
Product Information
Product Overview
NRF51422-QFAC-R7 is a multiprotocol Bluetooth low energy and ANT/ANT+ and 2.4GHz proprietary system-on-chip. It uses the 32-bit ARM Cortex M0 MCU, together with extensive flash availability. Code density and execution speed are considerably greater than for 8/16-bit platforms. The Programmable Peripheral Interconnect (PPI) system provides a 16-channel bus for direct and autonomous system peripheral communication without CPU intervention. The application includes Bluetooth low energy applications, wearables, beacons, accessories, smart home, ANT/ANT+ Sensor networks, wearable sensors, computer peripherals, CE remote controls for TV, STB and media systems, proximity and security alert tags, sports and fitness sensors, healthcare and lifestyle sensors, game controllers and computers, toys and electronic games, domestic/industrial control and data acquisition, intelligent domestic appliances.
- Multiprotocol 2.4GHz radio, 32-bit ARM Cortex-M0 processor
- 256kB/128kB flash and 32kB/16kB RAM, pin compatible with other nRF51 series devices
- Application development independent from protocol stack, on-chip DC-DC converter
- Programmable output power from +4dBm to -20dBm, RSSI, flexible power management for all peripherals
- RAM mapped FIFOs using EasyDMA, flexible, configurable GPIO, simple ON/OFF global power mode
- Programmable peripheral interconnect, full set of digital interfaces SPI/2-wire/UART
- Dynamic on-air payload length up to 256 bytes, 10-bit ADC, 128-bit AES/ECB/CCM/AAR co-processor
- Quadrature demodulator, low cost external 16MHz ±60ppm, low power 16MHz crystal and RC oscillators
- Ultra low power 32KHz crystal and RC oscillators, wide supply voltage range from 1.8V to 3.6V
- QFN-48 package
Technical Specifications
2Mbps
2.4GHz
13.4mA
48Pins
3.6V
4dBm
Personal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID
75°C
MSL 2 - 1 year
GFSK
2.483GHz
QFN
1.8V
16mA
-85dBm
-25°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate