Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51822-QFAB-R7
Order Code2842308
Technical Datasheet
Packaging Options
185 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.110 |
| 10+ | €2.060 |
| 25+ | €2.010 |
| 50+ | €1.960 |
| 100+ | €1.920 |
| 250+ | €1.870 |
| 500+ | €1.820 |
| 1000+ | €1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51822-QFAB-R7
Order Code2842308
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.483GHz
Receiving Current13.4mA
RF IC Case StyleQFN
No. of Pins48Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current16mA
Output Power (dBm)4dBm
Sensitivity dBm-85dBm
RF Transceiver ApplicationsComputer Peripherals & I/O Devices, Interactive Entertainment Devices, Beacons, Personal Area N/W
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.4GHz
Receiving Current
13.4mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
Computer Peripherals & I/O Devices, Interactive Entertainment Devices, Beacons, Personal Area N/W
Operating Temperature Max
75°C
MSL
MSL 2 - 1 year
RF / IF Modulation
GFSK
Frequency Max
2.483GHz
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
16mA
Sensitivity dBm
-85dBm
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006