190 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €33.510 |
Product Information
Product Overview
NRF52-DK is a development kit for the nRF52810 and nRF52832 SoCs. The nRF52 DK is a single-board development kit (DK) for Bluetooth Low Energy, Bluetooth mesh, ANT and 2.4GHz proprietary applications using the nRF52810 and nRF52832 SoCs. It facilitates development exploiting all features of the nRF52810 and the nRF52832 SoCs. It includes an NFC antenna that quickly enables utilization of the NFC-A tag peripheral on the nRF52832. The kit gives access to all I/Os and interfaces via edge connectors and has 4 LEDs and 4 buttons which are user programmable. The kit is compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. It is suitable for Internet of Things (IoT), wearables, accessories, desktop peripherals, remote controls, sports & medical, smartwatch, smarthome sensors, lighting, toys, industrial sensors, A4WP wireless charging and Beacons applications.
- Affordable, rapid prototyping and development solution for the nRF52810 and nRF52832 SoCs
- Supports Bluetooth LE, Bluetooth mesh, ANT and 2.4GHz proprietary development
- Bluetooth 5 feature support: 2Mbps, advertising extensions and channel selection algorithm #2(CSA#2)
- Arm® Cortex™ M4 with floating point support and DSP instruction set
- All I/Os and interfaces are available via connectors
- Segger J-Link OB programming/debugging supported
- Support for programming/debugging of external boards
- Integrated 2.4GHz PCB antenna, NFC antenna, connector for external NFC antenna
- Connector for RF measurements, pins for power consumption measurements
- Coin-cell battery holder, 1.7-3.6V supplied from battery, USB or external
Contents
nRF52 DK board, 2032 battery, NFC antenna.
Technical Specifications
Nordic Semiconductor
Wireless Connectivity
DK Board nRF52832 & nRF52810, 2032 Battery, NFC Antenna
No SVHC (23-Jan-2024)
nRF52832, nRF52810
Bluetooth Low Energy, SoC
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate