Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QCAA-R
Order Code3214589
Technical Datasheet
2.248 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.430 |
| 10+ | €2.420 |
| 25+ | €2.400 |
| 50+ | €2.390 |
| 100+ | €2.370 |
| 250+ | €2.360 |
| 500+ | €2.340 |
| 1000+ | €2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QCAA-R
Order Code3214589
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationFSK
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current11.2mA
RF IC Case StyleQFN-EP
No. of Pins32Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current15.4mA
Output Power (dBm)4dBm
Sensitivity dBm-91dBm
RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
NRF52811-QCAA-R is a Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver. Applications computer peripherals and I/O devices, CE remote controls, network processor, health and medical, enterprise lighting, beacons, connectivity device in multi-chip solutions.
- Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver
- ARM® Cortex® M4 32bit processor, 64MHz, flexible power management
- On-air compatible with nRF52, nRF51, nRF24L, and nRF24AP series
- 1.7V to 3.6V supply voltage range
- 4-channel pulse width modulator (PWM) unit with EasyDMA
- 3x 32bit timer with counter mode, 2x SPI with EasyDMA, I2C compatible
- 64 level comparator, temperature sensor
- Quadrature decoder (QDEC), AES HW encryption with EasyDMA, 2x real-time counter (RTC)
- Fully automatic LDO and DC/DC regulator system
- Serial wire debug (SWD
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.36GHz
Receiving Current
11.2mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
RF / IF Modulation
FSK
Frequency Max
2.5GHz
RF IC Case Style
QFN-EP
Supply Voltage Min
1.7V
Transmitting Current
15.4mA
Sensitivity dBm
-91dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for NRF52811-QCAA-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability