650 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.100 |
Product Information
Product Overview
NRF52840-DK is a versatile single board development kit for Bluetooth Low Energy, Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4 GHz proprietary applications on the nRF52840 SoC. It also supports development on the nRF52811 SoC. It facilitates development exploiting all features of the nRF52840 SoC. It includes an NFC antenna that quickly enables utilization of the NFC-A tag peripheral. All GPIOs are available via edge connectors and headers, and 4 buttons and 4 LEDs simplify input and output to and from the SoC. An on-board external memory is connected to the QSPI peripheral in the nRF52840 SoC. It is Arduino Uno Revision 3 compatible, making it possible to mount 3rd-party shields with ease. It comes with an on-board SEGGER J-Link debugger allowing programming and debugging both the on-board SoC and external targets through the debug out header. It also interfaces directly with the Power Profiler Kit II. Suitable for advanced wearables IoT interactive entertainment devices.
- nRF52840 flash-based Bluetooth® Low Energy and ANT™/ANT+™ SoC solution
- Support for nRF52840 and nRF52811 SoCs development
- Buttons and LEDs for user interaction
- I/O interface for Arduino form factor plug-in modules
- SEGGER J-Link OB debugger with debug out functionality
- UART interface through a virtual serial port
- Suitable for advanced wearables IoT interactive entertainment devices
- Drag-and-drop Mass Storage Device (MSD) programming
- Support for NFC-A listen mode
- Pins for measuring power consumption
Contents
Preview DK board nRF52840, 2032 battery, NFC antenna.
Technical Specifications
Nordic Semiconductor
Wireless Connectivity
Preview DK Board nRF52840, 2032 Battery, NFC Antenna
No SVHC (23-Jan-2024)
nRF52840
Bluetooth Low Energy, SoC
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate