Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
10+ | €5.100 |
25+ | €4.990 |
50+ | €4.890 |
100+ | €4.780 |
250+ | €4.680 |
500+ | €4.580 |
Product Information
Product Overview
NRF52840-QIAA-T is a multiprotocol Bluetooth 5.4 SoC. It meets the challenges of sophisticated applications that need protocol concurrency and a rich and varied set of peripherals and features. It offers generous memory availability for both Flash and RAM, which are prerequisites for such demanding applications. It has protocol support for Bluetooth LE, Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4GHz proprietary stacks. The nRF52840 is built around the 32-bit ARM® Cortex™-M4 CPU with floating point unit running at 64MHz. It has NFC-A Tag for use in simplified pairing and payment solutions. Applications include advanced computer peripherals and I/O devices: mouse, keyboard, multi-touch trackpad, advanced wearables: health/fitness sensor and monitor devices, wireless payment enabled devices, Internet of things (IoT): smart home sensors and controllers, industrial IoT sensors and controllers, interactive entertainment devices: remote controls, gaming controllers.
- 64MHz Cortex-M4 with FPU, 1MB flash, 256KB RAM, 2.4GHz transceiver
- Arm® CortexTM-M4 with floating point support, DSP instruction set
- Arm CryptoCell CC310 cryptographic accelerator
- 1.7-5.5V operation from USB or external
- 1 user-programmable button, 1 user-programmable RGB LED, 1 user-programmable LED
- Integrated 2.4GHz PCB antenna
- Bluetooth 5.2 ready multiprotocol radio: 2Mbps, long range, advertising extensions
- USB interface direct to nRF52840 SoC
- 12-bit, 200ksps ADC-8 configurable channels with programmable gain
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Mbps
2.36GHz
11.6mA
73Pins
5.5V
8dBm
Advanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
85°C
MSL 2 - 1 year
FSK
2.5GHz
aQFN
1.7V
30.4mA
-89dBm
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate