Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L10-QFAA-R
Order Code4674594
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
10+ | €2.330 |
25+ | €2.140 |
50+ | €2.050 |
100+ | €1.980 |
250+ | €1.960 |
500+ | €1.940 |
1000+ | €1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L10-QFAA-R
Order Code4674594
Technical Datasheet
Product Range-
CPU Speed128MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN-EP
No. of Pins48Pins
MPU FamilynRF54
MPU SeriesnRF54L
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33F
No. of Pins
48Pins
MPU Series
nRF54L
CPU Speed
128MHz
MPU Case Style
QFN-EP
MPU Family
nRF54
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability