Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF9160-SICA-B1A-R
Order Code4077935
Technical Datasheet
2.103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.730 |
5+ | €25.260 |
10+ | €23.800 |
50+ | €22.330 |
100+ | €20.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€26.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF9160-SICA-B1A-R
Order Code4077935
Technical Datasheet
No. of Channels-
ProtocolGPS, LTE-M, NB-IoT
Supply Voltage Max5.5V
Frequency RF2.2GHz
Module InterfaceI2C, I2S, SPI, UART
Product Range-
Product Overview
NRF9160-SICA-B1A-R is a compact, highly integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.
- LTE-M/NB-IoT/GPS product
- 700-2200MHz LTE band support
- 64MHz Arm cortex-M33 CPU, 1MB flash, 256KB RAM
- Arm TrustZone + Arm CryptoCell
- 4xSPI/UART/TWI, 4 x PWM, PDM, I2S, 12bit/200ksps ADC, 3xTIMER, 2xRTC, WDT
- Supply voltage range from 3.0-5.5V
- Temperature range from -40 to 85°C
- 10x16x1.04mm LGA package
Technical Specifications
No. of Channels
-
Supply Voltage Max
5.5V
Module Interface
I2C, I2S, SPI, UART
Product Range
-
Protocol
GPS, LTE-M, NB-IoT
Frequency RF
2.2GHz
Kit Features
ARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045