45 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €52.630 |
Product Information
Product Overview
THINGY53 is a multi-sensor prototyping platform for Matter, embedded machine learning (ML) and other wireless IoT products. It is based on the nRF5340 System-on-Chip (SoC), our current flagship dual-core wireless SoC. With integrated sensors for motion, sound, light and environmental factors, it is the perfect platform for building proof-of-concepts and developing new prototypes in a very short time. The Arm Cortex-M33 processor application core of the nRF5340 SoC ensures that the Thingy:53 can handle heavy computational tasks of embedded machine learning, without affecting the wireless connectivity. The application core is clocked at 128MHz for the best possible performance, with ample room for your applications in its 1MB of flash storage and 512KB RAM. Wireless connectivity is handled separately by another Arm Cortex-M33 core clocked at a lower 64MHz for more power efficient operation and without taking up any computational resources from the application core.
- Battery powered prototyping platform for matter and machine learning on the nRF5340 SoC
- Support for multiple wireless standards, Bluetooth LE, Bluetooth mesh, Thread, Zigbee
- Environmental sensor for temperature, humidity, air quality and air pressure
- Colour and light sensor
- Low-power accelerometer and 6-axis inertial measurement unit (IMU)
- Buzzer and PDM microphone, connector for additional external boards and accessories
- USB-C rechargeable Li-Po battery
- nRF edge impulse mobile app for embedded machine learning
- nRF programmer mobile app for easily flashing firmware on the go
- Highly efficient PMIC for better battery life
Technical Specifications
Nordic Semiconductor
-
Cortex-M33
Board with plastic enclosure and battery, Current measurement and debug board, Information leaflet
No SVHC (23-Jan-2024)
-
ARM
nRF5340
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate