Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No100230604
Order Code7012378
Product RangePNEUFIT 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No100230604
Order Code7012378
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Reducer
Bore Size4mm
Pneumatic Connection-
Operating Pressure Max18bar
External Diameter6mm
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Reducer
Pneumatic Connection
-
External Diameter
6mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Bore Size
4mm
Operating Pressure Max
18bar
Tubing Outer Diameter
4mm
Product Range
PNEUFIT 10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01