Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No100290800
Order Code7012573
Product RangePNEUFIT 10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.570 |
5+ | €14.500 |
10+ | €14.210 |
20+ | €13.920 |
Price for:Each
Minimum: 1
Multiple: 1
€16.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No100290800
Order Code7012573
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypeBulkhead Adaptor
Pneumatic ConnectionM16
Bore Size8mm
External Diameter8mm
Operating Pressure Max18bar
Tubing Outer Diameter8mm
Fitting MaterialBrass
Thread Size - MetricM16 x 1.5
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 100290800 is a push-in Straight Bulkhead Adaptor features internal hexagon for Allen key. It has nickel-plated brass body and comes with a VMQ-free nitrile rubber O-ring.
- Compact unit featuring retained collets and positive tube anchorage
- Easy tube insertion for rapid assembly
- For quick and simple assembly of pneumatic circuits
- Reliable and corrosion resistant
- -20 to 80°C Ambient/media temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Bulkhead Adaptor
Bore Size
8mm
Operating Pressure Max
18bar
Fitting Material
Brass
Product Range
PNEUFIT 10
Pneumatic Connection
M16
External Diameter
8mm
Tubing Outer Diameter
8mm
Thread Size - Metric
M16 x 1.5
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053