Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No101150618
Order Code7015641
Product RangePNEUFIT 10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.680 |
5+ | €6.720 |
10+ | €6.590 |
20+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No101150618
Order Code7015641
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Pneumatic ConnectionR1/8
Bore Size4.1mm
External Diameter6mm
Operating Pressure Max18bar
Tubing Outer Diameter6mm
Thread Size1/8
Fitting MaterialBrass
Product RangePNEUFIT 10
Product Overview
The 101150618 is a BSP taper thread push-in Straight Stem Adaptor features internal hexagon for Allen key. It has nickel-plated brass body and comes with a VMQ-free nitrile rubber O-ring. The BSP taper threads are pre-coated with non-PTFE based sealant.
- Compact unit featuring retained collets and positive tube anchorage
- Easy tube insertion for rapid assembly
- For quick and simple assembly of pneumatic circuits
- Reliable and corrosion resistant
- -20 to 80°C Ambient/media temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Bore Size
4.1mm
Operating Pressure Max
18bar
Thread Size
1/8
Product Range
PNEUFIT 10
Pneumatic Connection
R1/8
External Diameter
6mm
Tubing Outer Diameter
6mm
Fitting Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024