Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoC02260828
Order Code3520808
Product RangePneufit C
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionG1/4
Bore Size8mm
External Diameter14.5mm
Operating Pressure Max10bar
Tubing Outer Diameter8mm
Thread SizeG1/4
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
Product Overview
The C02260828 is a push-in parallel thread straight Female Adaptor made of brass with nickel plated finish. It has release buttons, stainless steel grab ring with special design to retain softer tube and provide easy reliability. The silicone-free U-packing provides leak tight tube seal under side loading. The stem seal provides leak tight 360° swivel connection. The nickel-plated brass threads and notches on hex to signify NPT.
- Offers fast assembly with no need for tools and providing optimum flow
- Nickel-plated brass components provide corrosion and contamination resistance and an extended life
- Innovative through design and technology
- Superior levels of performance
- Compact and lightweight
- Corrosion-resistant
- 10bar Maximum operating pressure
- 750mm of Hg Vacuum
Applications
Industrial
Warnings
The Norgren Pneufit® C range must not be used in vehicle air braking or ancillary systems. For push-in fittings suitable for these applications, please refer to the Fleetfit range.
Technical Specifications
Fitting Type
Straight Adaptor
Bore Size
8mm
Operating Pressure Max
10bar
Thread Size
G1/4
Product Range
Pneufit C
Pneumatic Connection
G1/4
External Diameter
14.5mm
Tubing Outer Diameter
8mm
Fitting Material
PBT (Polybutylene Terephthalate)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027