Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.400 |
5+ | €33.520 |
10+ | €24.890 |
20+ | €24.390 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€35.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoPU0004030C
Order Code7017522
Technical Datasheet
External Diameter4mm
Internal Diameter2.5mm
Tube MaterialPUR (Polyurethane)
ColourNatural
Pressure Max10bar
Length25m
Product Range-
Product Overview
The PU0004030C is a natural colour general Air Pressure Tubing made of polyurethane.
- Very flexible
- Medium compressed air use
Applications
Industrial
Technical Specifications
External Diameter
4mm
Tube Material
PUR (Polyurethane)
Pressure Max
10bar
Product Range
-
Internal Diameter
2.5mm
Colour
Natural
Length
25m
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31