Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €145.060 |
5+ | €134.800 |
10+ | €124.540 |
Product Information
Product Overview
CU20025-TW200B is a 5X7 dot character VFD module. The module includes the vacuum fluorescent display glass, driver, and micro-controller ICs with refresh RAM, character generator, and interface logic. The high-speed 8-bit parallel interface is 5V CMOS compatible and suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19,200 with or without parity (Default – 19200 BPS, even parity, international font). Two-character font tables can be hardware or software selected.20x2 VFD Module with ANK, ASCII, katakana and International fonts. It has 5x7 dot matrix and underline character format and green (blue-green) illumination colour.
- 2 lines of 20 characters 5mm high
- High speed parallel/serial interface
- Wide operating temperature range from -40°C to +85°C
- Single 5V supply
- High brightness blue green display
- ASCII, Katakana & extended character font
- 16 user definable characters
Technical Specifications
100 x 14
Dot Matrix
5.25V
-40°C
Parallel, Serial
12.9mm x 78.65mm
4.75V
260mA
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate