Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCCR-04
Order Code1399544
Product RangeCOMP-CARD Resistors
Technical Datasheet
15 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €155.870 |
5+ | €136.790 |
10+ | €130.410 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€155.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-04
Order Code1399544
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents5 Flap FL24/10, 120 values / 2340 pc
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit2340
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CCR-04 is a carbon film Resistor Kit.
- 0207 (Ø2.5 x 6.5mm) Installation size
- 10Ω to 1MΩ (E24) Range
- ±5% Tolerance
- 0.25W Wattage
Applications
Industrial
Contents
(5 Flap FL24/10) 120 values/2340 pieces.
Technical Specifications
Kit Contents
5 Flap FL24/10, 120 values / 2340 pc
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
2340
SVHC
No SVHC (27-Jun-2024)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Alternatives for CCR-04
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9