Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoCCR-36
Order Code4380595
Product RangeCOMP-CARD Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €103.150 |
5+ | €86.460 |
10+ | €82.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€103.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoCCR-36
Order Code4380595
Product RangeCOMP-CARD Series
Technical Datasheet
Power Rating1W
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit1110
Product RangeCOMP-CARD Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CCR-36 is a COMP-CARD® 0207 metal oxide-resistor (48 values / 1.110 pieces).
- Size is 2.4 x 6.3mm
- Ohm values from 10R-1M
- 1W rated power
- ±5% tolerance
- Temperature coefficient is ±100ppm/°K
Technical Specifications
Kit Contents
1110-Pcs of 48 Values 10 Ohm to 1Mohm Metal Oxide Through Hole Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
1110
SVHC
No SVHC (27-Jun-2024)
Power Rating
1W
Resistance Tolerance
± 5%
Product Range
COMP-CARD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62