Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.030 |
| 5+ | €43.100 |
| 10+ | €40.020 |
| 20+ | €39.220 |
Price for:Each
Minimum: 1
Multiple: 1
€56.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMA112N 454623/1/MA
Order Code146049
Technical Datasheet
For Use WithRotary Switches
No. of Poles1 Pole
No. of Positions12Ways
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MA112N 454623/1/MA is a single-pole 12-position Wafer for use with rotary switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
12Ways
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004