Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.760 |
| 5+ | €48.270 |
| 10+ | €44.830 |
| 20+ | €43.930 |
Price for:Each
Minimum: 1
Multiple: 1
€62.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMK206N 454634/1/MK
Order Code146035
Technical Datasheet
For Use WithRotary Switches
No. of Poles2 Pole
No. of Positions6Ways
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MK206N 454634/1/MK is a double-pole 6-position Wafer for use with rotary switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
6Ways
SVHC
No SVHC (21-Jan-2025)
No. of Poles
2 Pole
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004