Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part NoSLMAD S454619FPA(MA)
Order Code1165269
Technical Datasheet
67 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.020 |
| 5+ | €46.940 |
| 10+ | €43.580 |
| 20+ | €42.710 |
Price for:Each
Minimum: 1
Multiple: 1
€61.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoSLMAD S454619FPA(MA)
Order Code1165269
Technical Datasheet
For Use WithRotary Wafer Switches
No. of Positions12Ways
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLMAD S454619FPA(MA) is a Plastic Mechanism for use with the SL-MA rotary wafer switch.
Applications
Industrial
Technical Specifications
For Use With
Rotary Wafer Switches
Product Range
-
No. of Positions
12Ways
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01