Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoNTE618
Order Code1317860
Technical Datasheet
Capacitance23.54pF
Forward Current Max-
Reverse Voltage16V
Operating Temperature Max100°C
Diode Case StyleRadial Leaded
No. of Pins2 Pin
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
23.54pF
Reverse Voltage
16V
Diode Case Style
Radial Leaded
Product Range
-
Forward Current Max
-
Operating Temperature Max
100°C
No. of Pins
2 Pin
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002079