Print Page
AHCI10E
CORROSION INHIBITOR, ENCLOSURE
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAHCI10E
Order Code2300516
Technical Datasheet
Coating TypeCorrosion Protection
Coating ApplicationsElectrical Enclosures, Boxes, Consoles and Wireways
Dispensing MethodCapsule
Coating Colour-
Volume-
Weight0
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coating Type
Corrosion Protection
Dispensing Method
Capsule
Volume
-
Product Range
-
Coating Applications
Electrical Enclosures, Boxes, Consoles and Wireways
Coating Colour
-
Weight
0
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033717
Product traceability