Print Page
ASPBSS
HOLE SEAL, STAINLESS STEEL, 32MM
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €53.780 |
5+ | €50.840 |
10+ | €46.130 |
20+ | €41.740 |
Price for:Each
Minimum: 1
Multiple: 1
€53.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPBSS
Order Code1386233
Technical Datasheet
Plug Hole Dia - Imperial1.25"
Plug Hole Dia - Metric32mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
Technical Specifications
Plug Hole Dia - Imperial
1.25"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
32mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
Product traceability