Print Page
ATEMNCF
THERMOSTAT SWITCH, HEATER, NC, 120V, 15A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEMNCF
Order Code4072256
Product RangeATEM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €130.010 |
5+ | €123.330 |
10+ | €113.670 |
20+ | €108.470 |
Price for:Each
Minimum: 1
Multiple: 1
€130.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEMNCF
Order Code4072256
Product RangeATEM Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max15A
Operation TypeNC
Operating Temperature Min-49°F
Operating Temperature Max176°F
Product RangeATEM Series
Technical Specifications
Operating Voltage
120VAC
Operation Type
NC
Operating Temperature Max
176°F
Contact Current Max
15A
Operating Temperature Min
-49°F
Product Range
ATEM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803