Print Page
HG0400404
EXHAUST GRILLE, FILTER FAN, PLASTIC, GRY
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €68.470 |
5+ | €64.730 |
10+ | €58.740 |
20+ | €53.130 |
Price for:Each
Minimum: 1
Multiple: 1
€68.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHG0400404
Order Code2667611
Technical Datasheet
Enclosure MaterialPlastic
Body ColourGray
For Use WithHoffman HF04 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans
External Height - Metric112.3mm
External Width - Metric112.8mm
External Depth - Metric51.3mm
External Height - Imperial4.4"
External Width - Imperial4.44"
External Depth - Imperial2.02"
Technical Specifications
Enclosure Material
Plastic
For Use With
Hoffman HF04 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans
External Width - Metric
112.8mm
External Height - Imperial
4.4"
External Depth - Imperial
2.02"
Body Colour
Gray
External Height - Metric
112.3mm
External Depth - Metric
51.3mm
External Width - Imperial
4.44"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24313