Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €501.460 |
5+ | €484.340 |
10+ | €460.730 |
25+ | €437.060 |
50+ | €375.910 |
Price for:Each
Minimum: 1
Multiple: 1
€501.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No60713-001
Order Code2500373
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size483mm
External Depth163mm
Air Flow - CFM194.23CFM
Air Flow - m3/min5.5m³/min
Noise Rating62dBA
Bearing Type-
Power Connection TypeTerminal Block
Power Rating37W
Product Range-
IP Rating-
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
163mm
Air Flow - m3/min
5.5m³/min
Bearing Type
-
Power Rating
37W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
483mm
Air Flow - CFM
194.23CFM
Noise Rating
62dBA
Power Connection Type
Terminal Block
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.439461