Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.149 |
50+ | €0.0902 |
100+ | €0.0763 |
500+ | €0.0644 |
1500+ | €0.0615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT1G125GW,125
Order Code1085267
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HCT1G125
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HCT1G125GW is a high-speed Si-gate CMOS Bus Buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (pin OE). A HIGH level at pin OE causes the output to assume a high-impedance OFF-state. The bus driver output currents are equal compared to the 74HCT125.
- Symmetrical output impedance
- High noise immunity
- Low power consumption
- Balanced propagation delays
- TM-Marking code
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74HCT1G125
IC Case / Package
SOT-353
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74HCT1G125GW,125
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability