Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €271.580 |
Price for:Each
Minimum: 1
Multiple: 1
€271.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoA3M39TL039-EVB
Order Code3923712
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberA3M39TL039
Kit Application TypeWireless Connectivity
Application Sub TypeRF Power Amplifier
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Board A3M39TL039
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A3M39TL039-EVB is a A3M39TL039 3700-3890MHz reference circuit. The A3M39TL039 is a fully integrated Doherty power amplifier module designed for wireless infrastructure applications that demand high performance in the smallest footprint. Ideal for applications in massive MIMO systems, outdoor small cells and low-power remote radio heads. The field-proven LDMOS power amplifiers are designed for TDD and FDD LTE systems.
- 8W average power
- Advanced high performance in-package Doherty
- Fully matched (50 ohm input/output, DC blocked)
- Designed for low complexity analogue or digital linearization systems
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Connectivity
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
A3M39TL039
Application Sub Type
RF Power Amplifier
Core Sub-Architecture
-
Kit Contents
Eval Board A3M39TL039
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02