Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoAFT05MS031GNR1
Order Code2890589
Product RangeAFT05MS031GN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €40.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€20,110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT05MS031GNR1
Order Code2890589
Product RangeAFT05MS031GN
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id-
Power Dissipation294W
Operating Frequency Min136MHz
Operating Frequency Max520MHz
Transistor Case StyleTO-270
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeAFT05MS031GN
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
294W
Operating Frequency Max
520MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
AFT05MS031GN
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
136MHz
Transistor Case Style
TO-270
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability