Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.100 |
10+ | €3.110 |
100+ | €2.600 |
500+ | €2.390 |
1000+ | €2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT09MS007NT1
Order Code2776255
Technical Datasheet
Drain Source Voltage Vds30VDC
Continuous Drain Current Id-
Power Dissipation114W
Operating Frequency Min136MHz
Operating Frequency Max941MHz
Transistor Case StylePLD-1.5W
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
AFT09MS007NT1 is a RF power LDMOS transistor designed for handheld two way radio applications with frequencies from 136 to 941MHz. The high gain, ruggedness and wideband performance of this device makes it ideal for large signal, common source amplifier applications in handheld radio equipment. Typical applications output stage VHF band handheld radio, output stage UHF band handheld radio, output stage for 700–800MHz handheld radio.
- Unmatched input and output allowing wide frequency range utilization
- Integrated ESD protection
- Integrated stability enhancements
- Wideband full power across the band
- Exceptional thermal performance
- Extreme ruggedness
- High linearity for: TETRA, SSB
Technical Specifications
Drain Source Voltage Vds
30VDC
Power Dissipation
114W
Operating Frequency Max
941MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
136MHz
Transistor Case Style
PLD-1.5W
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858
Product traceability