Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoAFT20S015GNR1
Order Code2890592
Product RangeAFT20S015GN
Technical Datasheet
201 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.800 |
5+ | €24.350 |
10+ | €23.890 |
50+ | €21.970 |
100+ | €21.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€24.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT20S015GNR1
Order Code2890592
Product RangeAFT20S015GN
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id-
Power Dissipation11W
Operating Frequency Min1.805GHz
Operating Frequency Max2.7GHz
Transistor Case StyleTO-270G
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeAFT20S015GN
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
- N channel enhancement mode Lateral MOSFET, RF power LDMOS transistor
- Greater negative gate--source voltage range for improved Class C operation
- Designed for digital predistortion error correction systems
- Optimized for doherty applications
- 17.6dB typical power gain (VDD = 28VDC, IDQ = 132mA, Pout = 1.5W, TA = 25°C)
- Drain efficiency is 22.0% typical (VDD = 28VDC, IDQ = 132mA, Pout = 1.5W, TA = 25°C)
- Adjacent channel power ratio is -44.0dBc typical (VDD = 28VDC, IDQ = 132mA, Pout = 1.5W, TA = 25°C)
- Typical input return loss is -14dB (VDD = 28VDC, IDQ = 132mA, Pout = 1.5W, TA = 25°C)
- 0.05dB typical gain flatness in 60MHz bandwidth (at Pout = 1.5W Avg.)
- 2 bit TO--270G package, operating junction temperature range from -40°C to +225°C
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
11W
Operating Frequency Max
2.7GHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
AFT20S015GN
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.805GHz
Transistor Case Style
TO-270G
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability