Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoAFT27S010NT1
Order Code2890594
Product RangeAFT27S010N
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoAFT27S010NT1
Order Code2890594
Product RangeAFT27S010N
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min728MHz
Operating Frequency Max3600MHz
Transistor Case StylePLD-1.5W
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeAFT27S010N
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
-
Operating Frequency Max
3600MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
AFT27S010N
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
728MHz
Transistor Case Style
PLD-1.5W
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361