Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFS17,215
Order Code1081301
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Transition Frequency1GHz
Power Dissipation300mW
Continuous Collector Current25mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BFS17 is a NPN Wideband Transistor encapsulated in a plastic package. It is designed for use with RF applications such as oscillators in TV tuner applications.
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
1GHz
Continuous Collector Current
25mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
15V
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability